RAA7881732GSP#HB0

Renesas / Intersil
968-RAA7881732GSPHB0
RAA7881732GSP#HB0

Mfr.:

Description:
RS-485 Interface IC PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V RS-485 1TX/1RX 500KB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,856 € 2.140,00 €
0,817 € 4.085,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,71 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-14
RAA788173
Transceiver
0.5 Mb/s
1 Driver
1 Receiver
Full Duplex
3.3 V
510 uA
- 40 C
+ 85 C
ESD Protection
Reel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage: 3.3 V
Moisture Sensitive: Yes
Product: Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Tradename: RA
Type: Full Fail-Safe, Low-Power & RS-485 Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

RAA78817x 3.3V Transceivers

Renesas Electronics RAA78817x Transceivers are 3.3V powered single transceivers with high output drive and high EFT and ESD protection. The Renesas Electronics RAA78817x devices are immune to ±3kV IEC61000-4-4 EFT transients and withstand ±15kV IEC61000-4-2 ESD strikes without latch-up.