RAA7881502GSP#AB0

Renesas / Intersil
968-RAA7881502GSPAB0
RAA7881502GSP#AB0

Mfr.:

Description:
RS-485 Interface IC IEC6100 ESD 14LD SOIC,-40+85, 5V RS-485 HIGH VOD TRANS 115KBPS FULL DUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6.950 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,49 € 14,90 €
1,03 € 103,00 €
0,98 € 490,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-14
RAA78815
115 kb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: RS-485 Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

RAA78815x 5V RS-485/422 Transceivers

Renesas Electronics RAA78815x 5V RS-485/422 Transceivers are an extension of the ISL315x series with the addition of an EFT immunity feature. The RAA78815x features an ±5kV EFT immunity and ±16kV ESD immunity for half-duplex devices. The Transceivers offer current limit and thermal protection safety features. The RAA78815x 5V RS-485/422 Transceivers are ideal for automation, security camera networks, and high node-count networks.