RAA228218GNP#AA0

Renesas / Intersil
968-RAA228218GNP#AA0
RAA228218GNP#AA0

Mfr.:

Description:
Switching Controllers Digital Single Output, 20-Phase PWM Controller ,60ld 7x7 QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 259 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,01 € 10,01 €
7,83 € 78,30 €
7,29 € 182,25 €
6,70 € 670,00 €
6,64 € 1.726,40 €
6,30 € 3.276,00 €
6,23 € 6.479,20 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
1 Output
2 MHz
SMD/SMT
QFN-60
Tray
Brand: Renesas / Intersil
Isolation: Non-Isolated
Moisture Sensitive: Yes
Product: PWM Controllers
Product Type: Switching Controllers
Series: RAA228218
Shutdown: No Shutdown
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Unit Weight: 131 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAA2282x Digital Multiphase Controllers

Renesas RAA2282x Digital Multiphase Controllers are 2nd generation controllers that enable greater scalability and flexibility for adapting to any system requirement without requiring phase doublers. Individual setpoints can be set for adding/dropping phases to maximize efficiency across the entire load range. On-chip non-volatile memory allows a configuration to be saved to the device, eliminating the need for discrete components for setup and tuning. A black box captures fault events, allowing faster diagnostics and debugging.