RAA2270634GNP#HA0

Renesas / Intersil
968-RAA2270634GNPHA0
RAA2270634GNP#HA0

Mfr.:

Description:
Gate Drivers Three Phase 60V Motor Driver, 7x7 QFN, 4k T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.893

Stock:
3.893 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3893 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,69 € 5,69 €
4,29 € 42,90 €
3,96 € 99,00 €
3,58 € 358,00 €
3,41 € 852,50 €
3,30 € 1.650,00 €
3,28 € 3.280,00 €
3,26 € 6.520,00 €
Full Reel (Order in multiples of 4000)
3,14 € 12.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,69 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Half-Bridge
SMD/SMT
QFN-48
3 Driver
1 A
0 V
5.25 V
- 40 C
+ 125 C
RAA227063
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Turn-Off Delay Time: 40 ns
Maximum Turn-On Delay Time: 40 ns
Moisture Sensitive: Yes
Operating Supply Current: 2.4 mA
Output Voltage: 5 V to 15 V
Product Type: Gate Drivers
Propagation Delay - Max: 40 ns
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RAA227063 3-Phase Smart Gate Drivers

Renesas Electronics RAA227063 3-Phase Smart Gate Drivers integrate a self-aligned dead time generator and slew rate control to improve power efficiency. The RAA227063 has three half-bridge smart gate drivers that drive up to three N-channel MOSFET bridges. The device supports bridge voltages from 4.5V to 60V. Each gate driver supports up to 1A source and 2A sink peak drive current with programmable drive strength control.