RAA2231814GSP#HA0

Renesas / Intersil
968-RAA2231814GSPHA0
RAA2231814GSP#HA0

Mfr.:

Description:
Switching Voltage Regulators 900V Fly-back Regulator, 13-ld SOIC, T&R, 2500 piece reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.112

Stock:
2.112 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2112 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
2,24 € 22,40 €
2,06 € 51,50 €
1,84 € 184,00 €
1,74 € 435,00 €
1,70 € 850,00 €
1,62 € 1.620,00 €
Full Reel (Order in multiples of 2500)
1,56 € 3.900,00 €
1,53 € 7.650,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-13
Flyback
1 Output
55 kHz
- 40 C
+ 150 C
RAA223181
Reel
Cut Tape
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: RTKA223181DE0010BU
Moisture Sensitive: Yes
Operating Supply Current: 3.5 mA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 10 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99