RAA2230124GSP#HA0

Renesas / Intersil
968-RAA2230124GSPHA0
RAA2230124GSP#HA0

Mfr.:

Description:
Switching Voltage Regulators 700V Buck Regluator, 200mA, 8 ld SOIC, T&R 2.5k pc reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.037

Stock:
6.037 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,71 € 7,10 €
0,639 € 15,98 €
0,562 € 56,20 €
0,525 € 131,25 €
0,503 € 251,50 €
0,488 € 488,00 €
Full Reel (Order in multiples of 2500)
0,48 € 1.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Buck
3.3 V
1 Output
50 kHz
- 40 C
+ 125 C
RAA223012
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Current: 103 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

RAA223012 700V Non-Isolated AC-DC Buck Regulator

Renesas Electronics RAA223012 700V Non-Isolated AC-DC Buck Regulator features ultra-low standby power and an integrated 700V MOSFET capable of delivering up to 2.5W output power. It supports output voltage as low as 3.3V. The RAA223012 combines constant off-time control for heavy load and Pulse Frequency Modulation (PFM) for light-load operation. Constant off-time controls switching frequency above the audible frequency of approximately 50kHz. PFM eliminates any potential audible noises while offering superior light-load efficiency and ultra-low power consumption (<10mW at no load). Efficiency is achieved up to 75%. The RAA223012 also features built-in frequency dithering which further reduces EMI noise.

RAA2230xx 700V Non-Isolated AC-DC Buck Regulators

Renesas Electronics RAA2230xx Non-Isolated AC-DC Buck Regulators feature an integrated 700V MOSFET capable of delivering up to 8.0W output power, with an output voltage as low as 3.3V, with various package options. The RAA2230xx regulators include a unique constant-off-time control method that helps achieve ultra-low standby power, negligible EMI, and no audible noise. These devices also support secondary-side-feedback isolated flyback topology. Additional features include input brownout protection that prevents input circuitry from the overcurrent at low input voltage and hiccup protections for output fault conditions such as short-circuit, overload, and open feedback. Renesas Electronics RAA2230xx Non-Isolated AC-DC Buck Regulators are available in SOIC-7, SOIC-8, and TSOT23-5 package options.