RAA2144014GP3#JA0

Renesas / Intersil
968-RAA2144014GP3JA0
RAA2144014GP3#JA0

Mfr.:

Description:
LDO Voltage Regulators 40V, Low Iq, LDO, 3L SOT-23, t&r 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.016

Stock:
1.016
Can Dispatch Immediately
On Order:
3.000
Expected 3/16/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,676 € 6,76 €
0,611 € 15,28 €
0,539 € 53,90 €
0,505 € 126,25 €
0,494 € 247,00 €
Full Reel (Order in multiples of 3000)
0,494 € 1.482,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3
3.3 V
150 mA
1 Output
Positive
3.6 uA
4.5 V
40 V
77 dB
Fixed
- 40 C
+ 125 C
1.37 V
RAA214401
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: RTKA214401DR0000BU
Dropout Voltage - Max: 1.6 V
Line Regulation: 0.0025 %/V
Load Regulation: 0.0003 %/mA
Operating Supply Current: 51 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RAA214401 Linear Regulators

Renesas Electronics RAA214401 Linear Regulators operate with a wide input voltage range at a fixed output at 3.3V and up to 150mA of output current. The regulators feature an ultra-low quiescent current. It's suitable for always-on and keep-alive applications. The device operates with a wide input voltage range (4.5V to 40V at 1mA load) with excellent line and load regulation. It has integrated fault protections like Over-Temperature Shutdown (OTSD) and short-circuits current limit.