RAA2142204GP3#JA0

Renesas / Intersil
968-RAA2142204GP3JA0
RAA2142204GP3#JA0

Mfr.:

Description:
LDO Voltage Regulators 20V, 150mA LDO, 5LD SOT23, 3k T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 11/13/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,756 € 7,56 €
0,676 € 16,90 €
0,589 € 58,90 €
0,549 € 137,25 €
0,525 € 262,50 €
0,505 € 505,00 €
Full Reel (Order in multiples of 3000)
0,48 € 1.440,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSOT23-5
18 V
150 mA
1 Output
2.5 V
20 V
92 dB
- 40 C
+ 125 C
225 mV
RAA214220
Reel
Cut Tape
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 450 mV
Line Regulation: 0.05 % / V
Load Regulation: 0.0033 % / mA
Output Voltage Range: 1.2 V to 18 V
Product: LDO linear regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.23 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RAA214220 LDO Linear Regulator

Renesas Electronics RAA214220 LDO Linear Regulator operates with a wide input voltage range from 2.5V to 20V and provides up to 150mA of output current. This RAA214220 linear regulator has excellent line and load regulation with integrated fault protection, including Over-Temperature Shutdown (OTSD) and short-circuits current limit. The RAA214220 LDO regulator has an adjustable output voltage with an external resistor network between the output pin and the ground. This regulator does well in regulating over temperature and the operating range of input voltage. The RAA214220 linear regulator is also stable with an MLCC output capacitor as low as 1μF. Typical applications of this regulator are battery-powered equipment, electric meters, USB devices, portable modules, and appliances.