RAA214048GNP#HC0

Renesas / Intersil
968-RAA214048GNP#HC0
RAA214048GNP#HC0

Mfr.:

Description:
LDO Voltage Regulators 4A Low Noise LDO, 20 Lead 3.5x3.5 QFN (NiPdAu-e4 lead finish

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
0,298 € 1.788,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
800 mV to 5.1 V
4 A
1 Output
Positive
900 uA
1.1 V
6.5 V
65 dB
Adjustable
- 40 C
+ 125 C
250 mV
RAA214048
Reel
Brand: Renesas / Intersil
Line Regulation: 0.1 mV/V
Load Regulation: 1.2 mV/A
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.