RAA214023GNP#HCA

Renesas / Intersil
968-RAA214023GNP#HCA
RAA214023GNP#HCA

Mfr.:

Description:
LDO Voltage Regulators 2A Low Noise LDO, 20 Lead 3.5x3.5 QFN (NiPdAu-Ag lead finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.086

Stock:
2.086 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
2,05 € 20,50 €
1,87 € 46,75 €
1,67 € 167,00 €
1,57 € 392,50 €
1,52 € 760,00 €
1,47 € 1.470,00 €
1,44 € 3.600,00 €
Full Reel (Order in multiples of 6000)
1,38 € 8.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
2 A
1 Output
Positive
2.7 V
5.5 V
84 dB
Adjustable
- 40 C
+ 125 C
RAA214023
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 567 mV
Line Regulation: 0.1 % / V
Load Regulation: Regulated
Output Voltage Range: 800 mV to 3.95 V
Product: LDO's
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99