RAA2128324GSP#HA0

Renesas / Intersil
968-RAA2128324GSPHA0
RAA2128324GSP#HA0

Mfr.:

Description:
Switching Voltage Regulators 72V 0.5A Buck Regulator w/ Dual LDOs, Fixed 12V Output, 8ld

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.258

Stock:
2.258 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,08 € 10,80 €
0,972 € 24,30 €
0,869 € 86,90 €
0,812 € 203,00 €
0,782 € 391,00 €
0,761 € 761,00 €
Full Reel (Order in multiples of 2500)
0,74 € 1.850,00 €
0,725 € 3.625,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
6 V, 12 V, 5 V, 3 V
50 mA, 100 mA, 500 mA
3 Output
4.5 V
72 V
325 uA
350 kHz
- 40 C
+ 125 C
RAA212832
Reel
Cut Tape
Brand: Renesas / Intersil
Input Voltage: 4.5 V to 72 V
Load Regulation: Yes, Regulated
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Buck Regulator with Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99