RAA211820GSP#HA0

Renesas / Intersil
968-RAA211820GSP#HA0
RAA211820GSP#HA0

Mfr.:

Description:
Switching Voltage Regulators 75V 2A PWM Synchronous Buck Regulator, Light-load PFM, 16ld

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 683

Stock:
683
Can Dispatch Immediately
On Order:
2.500
Expected 12/1/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
2,47 € 24,70 €
2,26 € 56,50 €
2,04 € 204,00 €
1,93 € 482,50 €
1,87 € 935,00 €
1,81 € 1.810,00 €
Full Reel (Order in multiples of 2500)
1,75 € 4.375,00 €
1,74 € 8.700,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
Adjustable
2 A
1 Output
95 uA
400 kHz
- 40 C
+ 125 C
RAA211820
Reel
Cut Tape
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RAA211x DC-DC Regulators

Renesas Electronics RAA211x DC-DC Regulators support most industrial supply rails with one pin-out. The RAA211x regulators offer flexible design portability, compatible pin-outs, best-in-class load regulation accuracy, and peak current mode control with internal compensation. An optional external bias LDO input can reduce power dissipation across the load range. The Renesas Electronics RAA211x DC-DC Regulators are available in a 4mm x 3.5mm QFN or an HTSSOP package.