RAA2108252GLG#AG0

Renesas / Intersil
968-RAA2108252GLGAG0
RAA2108252GLG#AG0

Mfr.:

Description:
Switching Voltage Regulators Digital 25A DC/DC step down power supply Module , 17X19 HDA,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
HDA-41
Buck
600 mV to 5 V
25 A
1 Output
4.5 V
14 V
296 kHz to 1.067 MHz
- 40 C
+ 85 C
RAA210825
Tray
Brand: Renesas / Intersil
Development Kit: RTKA2108252H00000BU
Input Voltage: 4.5 V to 14 V
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 84
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: ChargeMode
Type: DC/DC Power Module
Unit Weight: 3,251 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.