QLX4600SIQSR

Renesas / Intersil
968-QLX4600SIQSR
QLX4600SIQSR

Mfr.:

Description:
Interface - Specialised 6 GBS QD CH LANE EXTENDER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Quad Lane Extenders
1.3 V
1.1 V
260 mA
0 C
+ 70 C
SMD/SMT
QFN EP
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 6.25 Gb/s
Operating Supply Voltage: 1.2 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Interface - Specialized
Series: QLX4600
Factory Pack Quantity: 100
Subcategory: Interface ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99