KAD5612P-21Q72

Renesas / Intersil
968-KAD5612P-21Q72
KAD5612P-21Q72

Mfr.:

Description:
Analog to Digital Converters - ADC 12-BIT 210MSPS DL-CH ADC PROG LVDS/LVCMO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,26 € 121,26 €
115,03 € 1.150,30 €
111,40 € 2.785,00 €
110,60 € 5.530,00 €
110,58 € 11.058,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analog to Digital Converters - ADC
RoHS:  
KAD5612P-21
SMD/SMT
QFN-72
12 bit
2 Channel
Parallel
210 MS/s
Differential
Pipeline
1.8 V
1.8 V
66.6 dB
- 40 C
+ 85 C
Tray
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 0.8 LSB
Gain Error: 2 % FSR
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: LVCMOS, LVDS
Pd - Power Dissipation: 432 mW
Power Consumption: 405 mW
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Type: S/H ADC
Unit Weight: 242 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.c.2