KAD5512P-50Q72

Renesas / Intersil
968-KAD5512P-50Q72
KAD5512P-50Q72

Mfr.:

Description:
Analog to Digital Converters - ADC 12-BIT 500MSPS SINGL PROG LVDS/LVCMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
267,77 € 267,77 €
229,03 € 2.290,30 €
219,45 € 5.486,25 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
KAD5512P-50
SMD/SMT
QFN-72
12 bit
1 Channel
Parallel, SPI
500 MS/s
Differential
Pipeline
1.7 V to 1.9 V
1.7 V to 1.9 V
65.9 dB
- 40 C
+ 85 C
Tray
Brand: Renesas / Intersil
DNL - Differential Nonlinearity: +/- 0.3 LSB
ENOB - Effective Number of Bits: 10.6 Bit
Gain Error: 2 % FSR
INL - Integral Nonlinearity: +/- 0.8 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS/LVCMOS
Pd - Power Dissipation: 460 mW
Power Consumption: 432 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.25 V
SFDR - Spurious Free Dynamic Range: 87.3 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 65.7 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Type: High Speed ADC
Unit Weight: 242 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.