KAD5512HP-12Q72

Renesas / Intersil
968-KAD5512HP-12Q72
KAD5512HP-12Q72

Mfr.:

Description:
Analog to Digital Converters - ADC 12-BIT 125MSPS HI PERF SINGLE ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 88   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,40 € 3.907,20 €
44,13 € 4.413,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analog to Digital Converters - ADC
RoHS:  
KAD5512HP-12
SMD/SMT
QFN-72
12 bit
1 Channel
Parallel
125 MS/s
Differential
Pipeline
1.8 V
1.8 V
69.3 dB
- 40 C
+ 85 C
Tray
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 0.75 LSB
Gain Error: 2 % FSR
INL - Integral Nonlinearity: 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 376 mW
Power Consumption: 345 mW
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Type: High Speed ADC
Unit Weight: 242 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.c.2