KAD5510P-17Q48

Renesas / Intersil
968-KAD5510P-17Q48
KAD5510P-17Q48

Mfr.:

Description:
Analog to Digital Converters - ADC 10-BIT 170MSPS LW PW ADC PROG LVDS/LVCMOS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
KAD5510P-17
SMD/SMT
QFN-48
10 bit
1 Channel
Parallel
170 MS/s
Differential
Pipeline
1.8 V
1.8 V
61 dB
- 40 C
+ 85 C
Tray
Brand: Renesas / Intersil
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 0.6 % FSR
INL - Integral Nonlinearity: 0.75 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVCMOS, LVDS
Pd - Power Dissipation: 220 mW
Power Consumption: 204 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Type: High Speed ADC
Unit Weight: 131 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.