ISLUSBEVAL1Z

Renesas / Intersil
968-ISLUSBEVAL1Z
ISLUSBEVAL1Z

Mfr.:

Description:
Interface Development Tools USB TO PMBus ADAPTER, ROHS COMPLIANT

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,26 € 78,26 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface Development Tools
RoHS:  
Adapters
USB to PMBus
C8051F381-GQ
Bulk
Brand: Renesas / Intersil
Interface Type: USB
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113,400 g
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
8471800000
CNHTS:
8473309000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISLUSBEVAL1Z USB to PMBus™ Adapter

Renesas Electronics ISLUSBEVAL1Z USB to PMBus™ Adapter is used to link demonstration, evaluation, and reference boards with a PMBus connector to the USB port of a PC. The USB to PMBus adapter is powered from the USB output of the host PC. The USB interface utilizes the USB Mini format, and the output uses a standard 2-row, 6-pin header on 0.100-inch centers. The PMBus command set is accessed by using the PowerNavigator™ Graphic User Interface (GUI) software from a PC running Microsoft Windows.