ISLA214P50IRZ

Renesas / Intersil
968-ISLA214P50IRZ
ISLA214P50IRZ

Mfr.:

Description:
Analog to Digital Converters - ADC SINGLE 14BIT 500MSPS UNBUFRE INPUT 72-PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
313,19 € 313,19 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ISLA214P50
SMD/SMT
QFN-72
14 bit
1 Channel
SPI
250 MS/s
Differential
Pipeline
1.7 V to 1.9 V
1.7 V to 1.9 V
72.7 dB
- 40 C
+ 85 C
Tray
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: +/- 0.5 LSB
ENOB - Effective Number of Bits: 11.7 Bit
FPBW - Full Power Bandwidth: 700 MHz
INL - Integral Nonlinearity: +/- 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: CMOS/LVDS
Pd - Power Dissipation: 958 mW
Power Consumption: 835 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.25 V
SFDR - Spurious Free Dynamic Range: 84 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72.2 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Type: 500MSPS analog-to-digital converter
Unit Weight: 245,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.5.a.4

ISLA112P50 / ISLA214P50 500MSPS FemtoCharge™ ADCs

Renesas / Intersil ISLA112P50 and ISLA214P50 are 12-bit and 14-bit 500MSPS analog-to-digital converters designed with Intersil's proprietary FemtoCharge™ technology on a standard CMOS process. FemtoCharge is a charge-domain signal processing technology that drastically reduces the power consumption over traditional voltage-domain design techniques. These Renesas / Intersil devices utilize two time-interleaved 250MSPS unit ADCs to achieve the ultimate sample rate of 500MSPS. A single 500MHz conversion clock is presented to the converter, and all interleave clocking is managed internally. The proprietary Renesas / Intersil Interleave Engine performs automatic correction of offset, gain, and sample time mismatches between the unit ADCs to optimize performance. An SPI port on these devices allows for extensive configurability of the ADC. The SPI also controls the interleave correction circuitry, allowing the system to issue continuous calibration commands and configure many dynamic parameters. Digital output data is presented in selectable LVDS or CMOS formats.