ISL99227HRZ-T7A

Renesas / Intersil
968-ISL99227HRZ-T7A
ISL99227HRZ-T7A

Mfr.:

Description:
Power Management Specialised - PMIC Smart Power Stage (SPS) Module with Integrated High-Accuracy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,56 € 10,56 €
8,46 € 84,60 €
7,99 € 199,75 €
7,10 € 710,00 €
Full Reel (Order in multiples of 250)
6,60 € 1.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management Specialised - PMIC
RoHS:  
ISL99227
Special Purpose
SMD/SMT
PQFN-32
60 A
18 V
4.5 V
3.3 V
- 10 C
+ 100 C
15 mA
Reel
Cut Tape
MouseReel
Application: Core, Graphic and Memory Regulators for Microprocessors, High Frequency and High Efficiency VRM and VRD, High Density VR for Server, Networking, and Cloud Computing, POL DC/DC Converters and Video Gaming Consoles
Brand: Renesas / Intersil
Development Kit: ISL69127-61P-EV1Z
Input Voltage Range: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 15 mA
Operating Supply Voltage: 5 V
Output Voltage Range: 3.3 V
Pd - Power Dissipation: 12.5 W
Product: Smart Power Stage Modules
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 75,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Wireline Infrastructure Computing

Renesas Electronics Wireline Infrastructure Computing features timing and power solutions that reduce component count and logistics for applications such as 10G-400G Ethernet switches, enterprise cores, and edge routers. This solution also can be used for optical transport networks, packet transport networks, and access network equipment. With demanding power and performance requirements, wireline infrastructure computing elements are placing increasingly difficult demands on power and timing solutions. The combination of high performance and specialized timing, along with a broad portfolio of power products, addresses the needs of these modern systems. 

ISL99227 Smart Power Stage

Renesas Electronics ISL99227 Smart Power Stage (SPS) is designed to work with the ISL681x Digital Multiphase (DMP) controllers. The ISL99227 offers integrated high accuracy current and temperature monitors that can be fed back to the controller to complete a multiphase DC/DC system. These devices simplify design and increase performance by eliminating the DCR sensing network and associated thermal compensation. Light-load efficiency is supported via a dedicated LFET control pin. The thermally enhanced, 5.0mm x 5.0mm PQFN package requires minimal overall PCB real estate.