ISL99201IRTCZ-T

Renesas / Intersil
968-ISL99201IRTCZ-T
ISL99201IRTCZ-T

Mfr.:

Description:
Audio Amplifiers FILTER-LESS HI EFF 15W 12 DB CLASS D

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Channel Mono
Class-D
1.4 W
0.09 %
TDFN-EP-8
8 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
ISL99201
Reel
Cut Tape
Brand: Renesas / Intersil
Input Type: Differential
Moisture Sensitive: Yes
Operating Supply Current: 3.9 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 6000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS