ISL99135BDRZ-T

Renesas / Intersil
968-ISL99135BDRZ-T
ISL99135BDRZ-T

Mfr.:

Description:
Switching Voltage Regulators 35A DrMOS with Diode Emulation and PS4, 24L QFN 3.5X5, T&R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
QFN-24
Buck
35 A
1 Output
0 V
25 V
2 MHz
- 40 C
+ 85 C
ISL99135
Reel
Cut Tape
Brand: Renesas / Intersil
Development Kit: ISL68201-99135DEMO1Z
Input Voltage: 0 V to 25 V
Operating Supply Current: 35 A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 0 V
Type: DrMOS Module with Diode Emulation and PS4
Unit Weight: 85,580 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.