ISL97656IRTZEVALZ

Renesas / Intersil
968-ISL97656IRTZEVAL
ISL97656IRTZEVALZ

Mfr.:

Description:
Power Management IC Development Tools ISL97656IRTZ EVALR D ROHS CMPL 10LD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
Voltage Regulator - Switching Regulator
2.3 V to 5.5 V
5 V, 9 V, 12 V
ISL97656IRTZ
ISL97656
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8543709990
CAHTS:
8534000019
USHTS:
8529902100
ECCN:
EAR99