ISL95866CHRZ

Renesas / Intersil
968-ISL95866CHRZ
ISL95866CHRZ

Mfr.:

Description:
Switching Controllers 4+3 Multi-phase Controller for Intel IMVP8 Desktop Applicati

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 376

Stock:
376 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,52 € 10,52 €
8,10 € 81,00 €
7,54 € 188,50 €
7,05 € 705,00 €
6,90 € 1.725,00 €
6,66 € 3.263,40 €
6,60 € 6.468,00 €
2.940 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
2 Output
0 V to 1.52 V
120 A
SMD/SMT
QFN-52
Tray
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: Switching Controllers
Series: ISL95866
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99