ISL95857AIRTZ

Renesas / Intersil
968-ISL95857AIRTZ
ISL95857AIRTZ

Mfr.:

Description:
Switching Controllers Multi-phase 1+2+1 Core Controller for IMVP8, 40LD 5x5 TQFN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3 Output
250 mV to 1.52 V
25 A, 40 A, 75 A
SMD/SMT
TQFN-40
Tray
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product: Voltage Regulators
Product Type: Switching Controllers
Series: ISL95857
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99