ISL95855AIRTZ-T

Renesas / Intersil
968-ISL95855AIRTZ-T
ISL95855AIRTZ-T

Mfr.:

Description:
Switching Controllers Multi-phase 3+2+1 Core Controller for IMVP8, 48LD 6x6 TQFN,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3 Output
0 V to 1.52 V
27 A, 85 A, 120 A
SMD/SMT
TQFN-48
Reel
Cut Tape
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product: Voltage Regulators
Product Type: Switching Controllers
Series: ISL95855
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 92 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99