ISL95837HRZ

Renesas / Intersil
968-ISL95837HRZ
ISL95837HRZ

Mfr.:

Description:
Switching Controllers MULTI-PHS IMVP-7 SVD CORE CNTRLR 40LD 5X

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 329

Stock:
329 Can Dispatch Immediately
Quantities greater than 329 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,04 € 7,04 €
5,44 € 54,40 €
5,03 € 125,75 €
4,58 € 549,60 €
4,24 € 1.272,00 €
3,79 € 2.046,60 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
2 Output
0 V to 1.52 V
30 A
SMD/SMT
QFN-40
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL95837
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.