ISL95836IRTZ

Renesas / Intersil
968-ISL95836IRTZ
ISL95836IRTZ

Mfr.:

Description:
Switching Controllers INTEL IMVP7 NOTEBOOK CPUG 40LD 5X5 TQFN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Quantities greater than 129 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,60 € 10,60 €
8,27 € 82,70 €
7,45 € 186,25 €
6,99 € 838,80 €
6,96 € 2.088,00 €
6,60 € 3.564,00 €
6,45 € 6.579,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
2 Output
250 mV to 1.52 V
90 A
- 40 C
+ 85 C
SMD/SMT
TQFN-EP-40
Tube
Brand: Renesas / Intersil
Description/Function: Dual 3+2 PWM controller
Moisture Sensitive: Yes
Operating Supply Voltage: 4.75 V to 5.25 V
Product: PWM Controllers
Product Type: Switching Controllers
Series: ISL95836
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99