ISL95836HRTZ

Renesas / Intersil
968-ISL95836HRTZ
ISL95836HRTZ

Mfr.:

Description:
Switching Controllers INTEL IMVP7 NOTEBOOK CPUG 40LD 5X5 TQFN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 516

Stock:
516 Can Dispatch Immediately
Quantities greater than 516 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,43 € 9,43 €
7,36 € 73,60 €
6,85 € 171,25 €
6,27 € 752,40 €
5,95 € 1.785,00 €
5,83 € 3.148,20 €
5,70 € 5.814,00 €
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,87 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
2 Output
250 mV to 1.52 V
90 A
- 10 C
+ 100 C
SMD/SMT
TQFN-EP-40
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Dual 3+2 PWM controller
Moisture Sensitive: Yes
Operating Supply Voltage: 4.75 V to 5.25 V
Product: PWM Controllers
Product Type: Switching Controllers
Series: ISL95836
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99