ISL95831CIRTZ-T

Renesas / Intersil
968-ISL95831CIRTZ-T
ISL95831CIRTZ-T

Mfr.:

Description:
Switching Controllers 3+1 Voltage Reg IMVP/VR12 CPUs IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
250 mV to 1.52 V
SMD/SMT
TQFN-48
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Description/Function: Voltage regulator for IMVP-7VR12 CPUs
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL95831
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 92 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.