ISL95831CHRTZ-T

Renesas / Intersil
968-ISL95831CHRTZ-T
ISL95831CHRTZ-T

Mfr.:

Description:
Switching Controllers 3+1 Voltage Reg IMVP/VR12 CPUs IC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 451

Stock:
451 Can Dispatch Immediately
Quantities greater than 451 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,10 € 9,10 €
7,08 € 70,80 €
6,58 € 164,50 €
6,02 € 602,00 €
5,71 € 1.427,50 €
5,60 € 2.800,00 €
5,47 € 5.470,00 €
5,17 € 10.340,00 €
Full Reel (Order in multiples of 4000)
5,16 € 20.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
2 Output
300 kHz
250 mV to 1.52 V
90 A
SMD/SMT
TQFN-48
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Voltage regulator for IMVP-7VR12 CPUs
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL95831
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 92 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99