ISL95820IRTZ

Renesas / Intersil
968-ISL95820IRTZ
ISL95820IRTZ

Mfr.:

Description:
Switching Controllers Four Phase PWM Cntrl for Intel VR12.5 IC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Quantities greater than 48 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,85 € 9,85 €
7,59 € 75,90 €
6,81 € 170,25 €
6,40 € 768,00 €
6,09 € 1.827,00 €
5,96 € 3.218,40 €
5,88 € 5.997,60 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
1 Output
500 mV to 2.3 V
120 A
- 40 C
+ 85 C
SMD/SMT
TQFN-40
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product: Switching Controllers
Product Type: Switching Controllers
Series: ISL95820
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99