ISL95338EVAL1Z

Renesas / Intersil
968-ISL95338EVAL1Z
ISL95338EVAL1Z

Mfr.:

Description:
Power Management IC Development Tools ISL95338 EVAL BOARD

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,72 € 160,72 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.8 V to 24 V
4 V to 20 V
ISL95338
ISL95338
Brand: Renesas / Intersil
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8529902100
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL95338 Evaluation Board

Renesas Electronics ISL95338 Evaluation Board is a demonstration and development platform for the ISL95338 Voltage Regulator. The ISL95338 provides buck-boost voltage regulation and protection features. The ISL95338 Voltage Regulator uses advanced R3™ technology to provide a fast transient response, high light-load efficiency, and seamless Discontinuous Conduction Mode (DCM) or Continuous Conduction Mode (CCM) transitions. This ISL95338 Voltage Regulator converts a wide range of conventional DC power sources to a regulated voltage. This device features bi-directional buck-boost regulation, which makes its application very flexible. The ISL95338 Voltage Regulator is ideal for applications such as tablets, mobile devices, power banks, ultrabooks, and USB-C.