ISL95310UIU10Z-TK

Renesas / Intersil
968-ISL95310UIU10ZTK
ISL95310UIU10Z-TK

Mfr.:

Description:
Digital Potentiometer ICs SPI 128 POSITION NON VOLATILE DCP 50 KOHM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Potentiometer ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISL95310
50 kOhms
Single
128 Tap
Non Volatile
Serial (3-Wire)
9 V, 12 V
1 mA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 8 V
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS