ISL9444IRZ-T7A

Renesas / Intersil
968-ISL9444IRZ-T7A
ISL9444IRZ-T7A

Mfr.:

Description:
Switching Controllers ISL9444 TRIPLE STEP DWN PWM CONTRLR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 410

Stock:
410 Can Dispatch Immediately
Quantities greater than 410 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,84 € 6,84 €
5,27 € 52,70 €
4,88 € 122,00 €
4,45 € 445,00 €
Full Reel (Order in multiples of 250)
4,11 € 1.027,50 €
3,98 € 3.980,00 €
3,79 € 9.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
200 kHz to 1.2 MHz
Adjustable
10 A
- 40 C
+ 85 C
SMD/SMT
QFN-40
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Voltage: 12 V
Product Type: Switching Controllers
Series: ISL9444
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.