ISL94208IRZ

Renesas / Intersil
968-ISL94208IRZ
ISL94208IRZ

Mfr.:

Description:
Battery Management 4-6 Cell Li-ion Battery AFE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 846

Stock:
846 Can Dispatch Immediately
Quantities greater than 846 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,04 € 6,04 €
4,63 € 46,30 €
4,27 € 106,75 €
3,88 € 465,60 €
3,70 € 1.110,00 €
3,59 € 1.938,60 €
3,54 € 3.610,80 €
3,50 € 8.820,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
3.3 V
8 V to 26.4 V
QFN-EP-32
SMD/SMT
ISL94208
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.