ISL94203IRTZ-T7A

Renesas / Intersil
968-ISL94203IRTZT7A
ISL94203IRTZ-T7A

Mfr.:

Description:
Battery Management ISL94203IRTZ 3-to-8 Cell Li-ion Battery Pack Monitor, 48L 6x

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,80 € 8,80 €
7,14 € 71,40 €
6,65 € 166,25 €
6,22 € 622,00 €
Full Reel (Order in multiples of 250)
6,06 € 1.515,00 €
5,94 € 2.970,00 €
5,82 € 5.820,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,95 €
Min:
1

Similar Product

Renesas / Intersil ISL94203IRTZ-T7
Renesas / Intersil
Battery Management 3-8 Cell Li-ion battery pack monitor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
2.5 V
62 uA
4 V to 36 V
TQFN-EP-48
SMD/SMT
ISL94203
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 310 uA
Pd - Power Dissipation: 400 mW
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 92 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

ISL94203 Li-ion Battery Pack Monitor

Renesas ISL94203 Li-ion Battery Pack Monitor is a Li-ion battery monitor IC that supports 3 to 8 series-connected cells. This Renesas battery monitor IC provides full battery monitoring and pack control. Renesas ISL94203 provides automatic shutdown and recovery from out-of-bounds conditions and automatically controls pack cell balancing. This battery pack monitor is highly configurable as a stand-alone unit but can be used with an external microcontroller, which communicates to the IC through an I2C interface.