ISL9241HRTZ-T7A

Renesas / Intersil
968-ISL9241HRTZ-T7A
ISL9241HRTZ-T7A

Mfr.:

Description:
Battery Management Notebook Battery Charger 4X4 TQFN, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 441

Stock:
441 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,11 € 8,11 €
6,28 € 62,80 €
5,83 € 145,75 €
5,32 € 532,00 €
Full Reel (Order in multiples of 250)
4,86 € 1.215,00 €
4,84 € 4.840,00 €
4,72 € 11.800,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
234,51 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
3.9 V to 18.304 V
4 mA
3.9 V to 23.4 V
TQFN-32
SMD/SMT
ISL9241
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: ISL9241EVAL1Z
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 10 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

ISL9241 Buck-Boost Configurable Battery Charger

Renesas Electronics ISL9241 Buck-Boost Configurable Battery Chargers support both Narrow Voltage Direct Charging (NVDC) and Hybrid Power Buck-Boost (HPBB/Bypass) charging. These battery chargers can switch between the modes through firmware control. The ISL9241 battery chargers also support bypass mode using a controller's firmware that allows the adapter to provide power directly to the system. These chargers provide the charging function, system bus regulation and protection features using only NFETs for tablet, ultrabook and notebook platforms. The ISL9241 chargers take input power from a wide range of DC power sources, including conventional AC/DC charger adapters, USB Type-C power ports and travel adapters. These devices can safely charge battery packs with up to 4-series cell Li-ion batteries.