ISL9238HRTZ

Renesas / Intersil
968-ISL9238HRTZ
ISL9238HRTZ

Mfr.:

Description:
Battery Management Buck/Boost Notebook Battery Charger 4X4 TQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.040

Stock:
1.040 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,94 € 6,94 €
5,35 € 53,50 €
4,95 € 123,75 €
4,52 € 452,00 €
4,19 € 1.047,50 €
3,92 € 1.920,80 €
3,91 € 3.831,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
4,38 €
Min:
250
Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
4,13 €
Min:
1000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Battery Management
RoHS:  
ISL9238
Charge Management
Tray
Battery Type: Lithium-ion, Lithium Polymer
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.2 V to 23.4 V
Output Voltage: 2.4 V to 18.304 V
Package/Case: TQFN-32
Product Type: Battery Management
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99