ISL9237IRZR5700

Renesas / Intersil
968-ISL9237IRZR5700
ISL9237IRZR5700

Mfr.:

Description:
Battery Management Buck/Boost Notebook Battery Charger 4X4 QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 980   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 4.547,20 €
2.940 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
2.4 V to 13.824 V
3.2 V to 23.4 V
QFN-32
SMD/SMT
ISL9237
Tray
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.