ISL9237HRZ-T7A

Renesas / Intersil
968-ISL9237HRZ-T7A
ISL9237HRZ-T7A

Mfr.:

Description:
Battery Management Buck-Boost Reg Battery Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,69 € 6,69 €
5,38 € 53,80 €
4,96 € 124,00 €
4,51 € 451,00 €
Full Reel (Order in multiples of 250)
4,46 € 1.115,00 €
4,39 € 2.195,00 €
4,33 € 4.330,00 €
4,13 € 10.325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
6,94 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
2.4 V to 13.824 V
3.2 V to 23.4 V
QFN-32
SMD/SMT
ISL9237
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 10 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.