ISL9220IRTZEVAL1Z

Renesas / Intersil
968-IS9220IRTZEVAL1Z
ISL9220IRTZEVAL1Z

Mfr.:

Description:
Power Management IC Development Tools ISL9220I EVAL BOARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Battery Management
4.5 V to 14 V
4.2 V
ISL9220IRTZ
ISL9220
Brand: Renesas / Intersil
Description/Function: Switching charger for 1-cell li-ion batteries
For Use With: ISL9220
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CNHTS:
8543709990
CAHTS:
8534000019
USHTS:
8529902100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.