ISL91211BIKZT7AR5875

Renesas / Intersil
968-91211BKZT7AR5875
ISL91211BIKZT7AR5875

Mfr.:

Description:
Power Management Specialised - PMIC XILINX, ISL91211BIKZ-T7A W/DEVICE MARKING AND CUSTOM OTP CON

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISL91211
Programmable
SMD/SMT
BGA-35
5 A
5.5 V
2.5 V
2 V
- 40 C
+ 85 C
1.2 mA
Reel
Cut Tape
Brand: Renesas / Intersil
Development Kit: ISL91211BIK-EV1Z
Input Voltage Range: 2.5 V to 5.5 V
Moisture Sensitive: Yes
Output Voltage Range: 300 mV to 2 V
Product: Power Management Specialized - PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.