ISL9120IINZ-T

Renesas / Intersil
968-ISL9120IINZ-T
ISL9120IINZ-T

Mfr.:

Description:
Switching Voltage Regulators High Efficiency Buck -Boost Regulator, 3.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 541

Stock:
541 Can Dispatch Immediately
Quantities greater than 541 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,01 € 10,10 €
0,92 € 23,00 €
0,812 € 81,20 €
0,763 € 190,75 €
0,754 € 377,00 €
Full Reel (Order in multiples of 3000)
0,64 € 1.920,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,64 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-9
Buck-Boost
3.3 V
800 mA
1 Output
1.8 V
5.5 V
41 uA
- 40 C
+ 85 C
ISL9120
Reel
Cut Tape
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: ISL9120IIN-EVZ
Input Voltage: 1.8 V to 5.5 V
Load Regulation: 0.0072 mV/mA
Operating Supply Current: 41 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: High Efficiency
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99