ISL9113EIAZ-T

Renesas / Intersil
968-ISL9113EIAZ-T
ISL9113EIAZ-T

Mfr.:

Description:
Switching Voltage Regulators Low Vin Synchronous- Boost Converter IC-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26.296

Stock:
26.296 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,477 € 4,77 €
0,428 € 10,70 €
0,373 € 37,30 €
0,347 € 86,75 €
0,332 € 166,00 €
0,319 € 319,00 €
Full Reel (Order in multiples of 3000)
0,306 € 918,00 €
0,30 € 1.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-6
Boost
1 V to 5.2 V
500 mA
1 Output
800 mV
4.7 V
20 uA
1.8 MHz
- 20 C
+ 85 C
ISL9113
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Development Kit: ISL9113EIAZ-EVZ
Input Voltage: 800 mV to 4.7 V
Load Regulation: 1.5 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 800 mV
Type: Switching Regulator
Unit Weight: 1,680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL9113 Synchronous Boost Converter

Renesas Electronics ISL9113 Synchronous Boost Converter provides a power supply solution for devices powered by three-cell alkaline, NiCd, NiMH, or one-cell Li-Ion/Li-Polymer batteries. Renesas ISL9113 offers a fixed 5V or an adjustable output option for USB-OTG or portable HDMI applications. This device is guaranteed to supply 500mA from a 3V input and 5V output and has a typical 1.3A peak current limit. A high 1.8MHz switching frequency allows for the use of tiny, low-profile inductors and ceramic capacitors to minimize the size of the overall solution.