ISL9113EI9Z-T

Renesas / Intersil
968-ISL9113EI9Z-T
ISL9113EI9Z-T

Mfr.:

Description:
Switching Voltage Regulators Low Vin Synchronous Boost Converter IC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 875

Stock:
875 Can Dispatch Immediately
Quantities greater than 875 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,477 € 4,77 €
0,428 € 10,70 €
0,373 € 37,30 €
0,347 € 86,75 €
0,338 € 169,00 €
Full Reel (Order in multiples of 3000)
0,286 € 858,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-6
Boost
5.1 V
500 mA
1 Output
800 mV
4.7 V
20 uA
1.8 MHz
- 20 C
+ 85 C
ISL9113
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: ISL9113EI9Z-EVZ
Input Voltage: 800 mV to 4.7 V
Load Regulation: 1.5 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 800 mV
Type: Switching Regulator
Unit Weight: 1,680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99