ISL9110IRTAZ-T7A

Renesas / Intersil
968-ISL9110IRTAZ-T7A
ISL9110IRTAZ-T7A

Mfr.:

Description:
Switching Voltage Regulators 1 2A SINGLE IND BUCK BOOST ADJ V 12LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,71 € 2,71 €
2,02 € 20,20 €
1,85 € 46,25 €
1,66 € 166,00 €
Full Reel (Order in multiples of 250)
1,53 € 382,50 €
1,47 € 1.470,00 €
1,44 € 3.600,00 €
1,42 € 7.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
2,33 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TDFN-EP-12
Buck-Boost
1 V to 5.2 V
1.2 A
1 Output
1.8 V
5.5 V
2.5 MHz
- 40 C
+ 85 C
ISL9110
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Load Regulation: 0.4 mV/mA
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.