ISL91108IIA-EVZ

Renesas / Intersil
968-ISL91108IIA-EVZ
ISL91108IIA-EVZ

Mfr.:

Description:
Power Management IC Development Tools ISL91108 Eval

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
385,71 € 385,71 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
Programmable
ISL91108
ISL91108
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation board for ISL91108IIAZ
For Use With: ISL91108
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ISL91108IIA-EVZ Evaluation Board

Renesas / Intersil ISL91108IIA-EVZ Evaluation Board demonstrates the features of the ISL91108 high efficiency buck-boost regulator. ISL91108IIA-EVZ provides connectors, testpoints, and jumpers for easy evaluation. The evaluation board offers an input voltage rating from 1.8V to 5.5V, resistor programmable output voltage, up to 1.5A output current (PVIN=3.0V, VOUT=3.3V), 2.5MHz switching frequency, jumper selectable EN (enabled/disabled), and jumper selectable MODE (auto-PFM/forced-PWM).