ISL91107IRTNZ

Renesas / Intersil
968-ISL91107IRTNZ
ISL91107IRTNZ

Mfr.:

Description:
Switching Voltage Regulators High Efficiency Buck/BoostRegulator with 4.25A Switches in a

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Quantities greater than 186 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 2,41 €
1,79 € 17,90 €
1,54 € 38,50 €
1,44 € 108,00 €
1,37 € 411,00 €
1,33 € 698,25 €
1,28 € 1.344,00 €
1,25 € 3.187,50 €
1,22 € 6.130,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,97 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-20
Buck-Boost
3.3 V
2 A
1 Output
1.8 V
5.5 V
2.5 MHz
- 40 C
+ 85 C
ISL91107
Tube
Brand: Renesas / Intersil
Development Kit: ISL91107IRN-EVZ
Input Voltage: 1.8 V to 5.5 V
Load Regulation: 0.005 mV/mA
Moisture Sensitive: Yes
Operating Supply Current: 45 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: High Efficiency Buck-Boost Regulator
Unit Weight: 32,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.